Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No181-044-213R171Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5576
Product Range181 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $10.680 |
| 500+ | $8.990 |
| 1000+ | $7.910 |
| 5000+ | $7.520 |
Price for:Each
Minimum: 250
Multiple: 250
$2,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No181-044-213R171Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5576
Product Range181 Series
Technical Datasheet
Product Range181 Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeThrough Hole
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Receptacle
No. of Contacts
44Contacts
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Product Range
181 Series
D Sub Shell Size
DB
Contact Material
Brass
Connector Body Material
Steel Body
Alternatives for 181-044-213R171
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
