Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No181-015-213R561
Newark Part No.40Y5567
Product Range181 Series
Your Part Number
Technical Datasheet
299 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $3.350 |
| 25+ | $3.200 |
| 50+ | $3.130 |
| 100+ | $2.750 |
| 250+ | $2.750 |
| 500+ | $2.740 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No181-015-213R561
Newark Part No.40Y5567
Product Range181 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range181 Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Product Overview
The 181 series 0.35-inch spacing right angle high-density D-sub Connectors with male female connector, 4-40 inserts board locks. It has gold flash-plated brass contact with PA9T insulator and nickel plated, steel shell. It also has nickel-plated copper alloy rivet, tin-plated SPCC board lock and nickel-plated zinc alloy screw lock.
- Available in 15, 26, 44, 62, 78 industry sizes/positions
- High density design maximizes board space
- Metal shell provides EMI/RFI shielding
- Plug shells have indents to provide grounding and additional retention
- 3 Different mounting options available
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
181 Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Alternatives for 181-015-213R561
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability