Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No180-M15-113R001
Newark Part No.40Y5284
Product Range180 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.280 |
| 250+ | $4.250 |
| 500+ | $3.870 |
| 1000+ | $3.490 |
Price for:Each
Minimum: 110
Multiple: 110
$470.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-M15-113R001
Newark Part No.40Y5284
Product Range180 M Series
D Sub Connector TypeHigh Density
Product Range180 M Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
D Sub Connector Type
High Density
Product Range
180 M Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Through Hole
Contact Material
Brass
Connector Body Material
Steel Body
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate