Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-E25-203R001Copy
Newark Part No.07W7568
Product Range172-E M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 10+ | $7.960 |
| 25+ | $7.530 |
| 50+ | $7.210 |
| 100+ | $6.910 |
| 250+ | $6.540 |
| 500+ | $6.280 |
Price for:Each
Minimum: 1
Multiple: 1
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-E25-203R001Copy
Newark Part No.07W7568
Product Range172-E M Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range172-E M Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
172-E M Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Alternatives for 172-E25-203R001
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
