Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 112-050-203L021Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 39Y9178 |
| Product Range | 112 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.650 |
| 100+ | $6.210 |
| 250+ | $5.830 |
| 500+ | $5.490 |
Price for:Each
Minimum: 50
Multiple: 50
$332.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 112-050-203L021Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 39Y9178 |
| Product Range | 112 Series |
| Technical Datasheet | |
| No. of Contacts | 50Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Connector Type | SCSI |
| Contact Termination Type | Solder |
| Product Range | 112 Series |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| No. of Contacts | 50Contacts |
|---|---|
| Connector Type | SCSI |
| Product Range | 112 Series |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (14-Jun-2023) |
| Gender | Receptacle |
|---|---|
| Contact Termination Type | Solder |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
