Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 112-036-113R001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 39Y9172 |
| Product Range | 112 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 150+ | $7.280 |
| 250+ | $6.910 |
| 500+ | $6.320 |
Price for:Each
Minimum: 150
Multiple: 150
$1,092.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 112-036-113R001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 39Y9172 |
| Product Range | 112 Series |
| Technical Datasheet | |
| No. of Contacts | 36Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Type | SCSI |
| Contact Termination Type | Through Hole |
| Product Range | 112 Series |
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | Lead (27-Jun-2024) |
Product Overview
The 112 series 0.085-inch Ribbon Type Connector/Backshell Kit. It has nickel-plated steel shell with copper alloy contacts and a glass-filled thermoplastic insulator.
- D-shape polarized mating face
- Rugged design and quick release have proven effective in areas of repeatable cycling
- 5A Contact current rating
- 1000MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum contact resistance
- -55 to 125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Contents
Solder cup connector and Backshell/Hardware.
Technical Specifications
| No. of Contacts | 36Contacts |
|---|---|
| Connector Type | SCSI |
| Product Range | 112 Series |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (27-Jun-2024) |
| Gender | Plug |
|---|---|
| Contact Termination Type | Through Hole |
| Connector Mounting | PCB Mount |
| Contact Material | Copper Alloy |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
