Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 112-014-213R001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 39Y9169 |
| Product Range | 112 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 245+ | $6.400 |
| 250+ | $6.040 |
| 500+ | $5.750 |
Price for:Each
Minimum: 245
Multiple: 245
$1,568.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 112-014-213R001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 39Y9169 |
| Product Range | 112 Series |
| Technical Datasheet | |
| No. of Contacts | 14Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Connector Type | SCSI |
| Contact Termination Type | Through Hole |
| Product Range | 112 Series |
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| No. of Contacts | 14Contacts |
|---|---|
| Connector Type | SCSI |
| Product Range | 112 Series |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (27-Jun-2024) |
| Gender | Receptacle |
|---|---|
| Contact Termination Type | Through Hole |
| Connector Mounting | PCB Mount |
| Contact Material | Copper Alloy |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
