Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 112-014-113R001Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 53X3751 |
| Product Range | 112 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.000 |
| 10+ | $10.610 |
| 100+ | $9.020 |
| 500+ | $7.850 |
| 1000+ | $6.840 |
| 5000+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 112-014-113R001Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 53X3751 |
| Product Range | 112 Series |
| Technical Datasheet | |
| No. of Contacts | 14Contacts |
| Gender | Plug(View Associated Connectors) |
| Contact Termination Type | Through Hole |
| Product Range | 112 Series |
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| No. of Contacts | 14Contacts |
|---|---|
| Contact Termination Type | Through Hole |
| Connector Mounting | PCB Mount |
| Contact Material | Copper Alloy |
| Gender | Plug |
|---|---|
| Product Range | 112 Series |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (27-Jun-2024) |
Alternatives for 112-014-113R001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
