Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No111-014-213L001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39Y9155
Product Range111 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 480+ | $3.950 |
| 500+ | $3.840 |
| 1000+ | $3.280 |
Price for:Each
Minimum: 480
Multiple: 480
$1,896.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No111-014-213L001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39Y9155
Product Range111 Series
Technical Datasheet
No. of Contacts14Contacts
Connector TypeSCSI
Contact Termination TypeSolder
Product Range111 Series
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 111 series 0.085-inch Ribbon Type Connector with Dip solder/solder cup. It has nickel-plated steel shell with copper alloy contacts and a glass-filled thermoplastic insulator.
- D-shape polarized mating face
- Receptacle bail latches included with connector
- Rugged design and quick release have proven effective in areas of repeatable cycling
- 1A Contact current rating
- 1000MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum contact resistance
- -55 to 125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
14Contacts
Connector Type
SCSI
Product Range
111 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Panel Mount
Contact Material
Phosphor Bronze
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
