Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR150G2-051-D0560Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.34AK2843
Product RangeR150G2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 160+ | $230.810 |
Price for:Each
Minimum: 160
Multiple: 160
$36,929.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR150G2-051-D0560Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.34AK2843
Product RangeR150G2 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172.7mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM447CFM
Noise Rating72dB
Power Rating158.4W
Rated Speed6000rpm
Power Connection Type4 Lead Wires, Tachometer
Current Rating3.3A
IP RatingIP68, IP69K
Air Flow - m3/min12.67m³/min
Static Pressure748Pa
Product RangeR150G2 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172.7mm
Bearing Type
Ball Bearing
Noise Rating
72dB
Rated Speed
6000rpm
Current Rating
3.3A
Air Flow - m3/min
12.67m³/min
Product Range
R150G2 Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
447CFM
Power Rating
158.4W
Power Connection Type
4 Lead Wires, Tachometer
IP Rating
IP68, IP69K
Static Pressure
748Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
