Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoFBA09A12H1BQ
Newark Part No.31K9998
Product RangeFBA09A Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoFBA09A12H1BQ
Newark Part No.31K9998
Product RangeFBA09A Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size92mm
External Depth25.5mm
Bearing TypeHydro Wave Bearing
Flow Rate - Imperial56.85CFM
Flow Rate - Metric1.61m³/min
Air Flow - CFM56.85CFM
Noise Rating35dBA
Power Rating2.7W
Rated Speed2950rpm
Power Connection Type3 Lead Wires
Current Rating255mA
IP Rating-
Air Flow - m3/min1.61m³/min
Product RangeFBA09A Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Hydro Wave Bearing
Flow Rate - Metric
1.61m³/min
Noise Rating
35dBA
Rated Speed
2950rpm
Current Rating
255mA
Air Flow - m3/min
1.61m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25.5mm
Flow Rate - Imperial
56.85CFM
Air Flow - CFM
56.85CFM
Power Rating
2.7W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
FBA09A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
