Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF250A5-072-D0520Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.73AJ5737
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $326.600 |
| 5+ | $310.660 |
| 10+ | $298.790 |
Price for:Each
Minimum: 1
Multiple: 1
$326.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF250A5-072-D0520Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.73AJ5737
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage24V
Voltage TypeDC
Fan Frame Size250mm
External Depth99.8mm
Air Flow - CFM806CFM
Air Flow - m3/min-
Noise Rating78dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating146.4W
Product Range-
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
99.8mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
146.4W
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
24V
Fan Frame Size
250mm
Air Flow - CFM
806CFM
Noise Rating
78dB
Power Connection Type
4 Lead Wires
Product Range
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
