Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG1203-B045-000-00
Newark Part No.43J2371
Product RangeBG1203 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG1203-B045-000-00
Newark Part No.43J2371
Product RangeBG1203 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM33.2CFM
Flow Rate - Metric0.94m³/min
Flow Rate - Imperial33.2CFM
Air Flow - m3/min0.94m³/min
Noise Rating54dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating11.16W
Product RangeBG1203 Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- High level of reliability
- Brushless DC motor
- Auto restart/ reverse polarity protection
- Housing: plastic (black) UL94V-0
- Impeller: plastic (black) UL94V-0
- RoHS compliant
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
32mm
Flow Rate - Metric
0.94m³/min
Air Flow - m3/min
0.94m³/min
Bearing Type
Ball Bearing
Power Rating
11.16W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
120mm
Air Flow - CFM
33.2CFM
Flow Rate - Imperial
33.2CFM
Noise Rating
54dBA
Power Connection Type
2 Lead Wires
Product Range
BG1203 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate