Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-12T-B30-AM0
Newark Part No.34R2259
Product Range5915PC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $79.440 |
Price for:Each
Minimum: 30
Multiple: 15
$2,383.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-12T-B30-AM0
Newark Part No.34R2259
Product Range5915PC Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM211.8CFM
Noise Rating56dBA
Power Rating32W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating360mA
IP RatingIP54
Air Flow - m3/min6m³/min
Product Range5915PC Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 5915PC-12T-B30-AM0 is a 115VAC Axial Fan with ball bearing and terminal power connection. This P-series axial fan comes with plastic/metal blades, aluminum casing and polycarbonate (glass fiber-containing) impeller. Faston #110 or equivalent terminal counter-clockwise direction of rotation, air out over struts. Capacitor-run induction motor structure, standard special control function and standard potted method. Can be an integral part of a cooling solution for heat-generating purpose.
- 3200RPM Speed rating
- -10 to 70°C Operating temperature range
- 32W Rated power
- 0.863"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Thermal protected
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
3200rpm
Current Rating
360mA
Air Flow - m3/min
6m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
211.8CFM
Power Rating
32W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
5915PC Series
Technical Docs (2)
Alternatives for 5915PC-12T-B30-AM0
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
