Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-07W-B89-E50Copy
Newark Part No.39T3314
Product Range4715VL Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-07W-B89-E50Copy
Newark Part No.39T3314
Product Range4715VL Series
Technical Datasheet
Supply Voltage48VDC
Supply Voltage VDC48V
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial243.2CFM
Flow Rate - Metric6.89m³/min
Noise Rating66dBA
Power Rating-
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating800mA
Product Range4715VL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4715VL-07W-B89-E50
1 Product Found
Technical Specifications
Supply Voltage
48VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
243.2CFM
Noise Rating
66dBA
Power Connection Type
3 Lead Wires, Locked Rotor
Product Range
4715VL Series
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
6.89m³/min
Power Rating
-
Current Rating
800mA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
