Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-07W-B20-E00Copy
Newark Part No.75T9298
Product Range4715KL Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-07W-B20-E00Copy
Newark Part No.75T9298
Product Range4715KL Series
Technical Datasheet
Supply Voltage48VDC
Supply Voltage VDC48V
Voltage TypeDC
External Depth38.4mm
Flow Rate - Imperial97CFM
Bearing TypeBall Bearing
Flow Rate - Metric2.75m³/min
Noise Rating41dB
Power Connection TypeWire Leaded
Current Rating110mA
Product Range4715KL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
48VDC
Voltage Type
DC
Flow Rate - Imperial
97CFM
Flow Rate - Metric
2.75m³/min
Power Connection Type
Wire Leaded
Product Range
4715KL Series
Supply Voltage VDC
48V
External Depth
38.4mm
Bearing Type
Ball Bearing
Noise Rating
41dB
Current Rating
110mA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
