Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05W-B30-E00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75T9278
Product Range4715KL Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.190 |
| 5+ | $26.330 |
| 10+ | $25.240 |
| 25+ | $24.000 |
| 50+ | $22.460 |
| 100+ | $21.220 |
| 250+ | $19.370 |
| 5000+ | $18.980 |
Price for:Each
Minimum: 1
Multiple: 1
$28.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05W-B30-E00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75T9278
Product Range4715KL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial108CFM
Flow Rate - Metric3.07m³/min
Air Flow - CFM108CFM
Noise Rating42.5dBA
Power Rating12W
Rated Speed2950rpm
Power Connection Type2 Lead Wires
Current Rating310mA
IP Rating-
Air Flow - m3/min3.07m³/min
Product Range4715KL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4715KL-05W-B30-E00
8 Products Found
Product Overview
The 4715KL-05W-B30-E00 is a 24VDC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection with 310mA current rating. 10MΩ or over with a DC500V megger insulation resistance and 700VAC dielectric withstand voltage, black plastic casing and impeller UL1007, AWG24 red, black lead wire.
- Auto restart/polarity protection
- 68.2Pa Static pressure
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.07m³/min
Noise Rating
42.5dBA
Rated Speed
2950rpm
Current Rating
310mA
Air Flow - m3/min
3.07m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38.4mm
Flow Rate - Imperial
108CFM
Air Flow - CFM
108CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715KL Series
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
