Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05W-B19-E00Copy
Newark Part No.75T9292
Product Range4715KL Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05W-B19-E00Copy
Newark Part No.75T9292
Product Range4715KL Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial83.6CFM
Flow Rate - Metric2.37m³/min
Air Flow - CFM83.6CFM
Noise Rating37dBA
Power Rating3.6W
Rated Speed2300rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating150mA
IP Rating-
Air Flow - m3/min2.37m³/min
Product Range4715KL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.37m³/min
Noise Rating
37dBA
Rated Speed
2300rpm
Current Rating
150mA
Air Flow - m3/min
2.37m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
38.4mm
Flow Rate - Imperial
83.6CFM
Air Flow - CFM
83.6CFM
Power Rating
3.6W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
4715KL Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
