New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    4710KL-05W-B30-E00

                                                                                                    DC Axial Fan, 24 V, Square, 119 mm, 25 mm, Ball Bearing, 88.2 CFM

                                                                                                    NMB TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NMB TECHNOLOGIES 4710KL-05W-B30-E00
                                                                                                    NMB TECHNOLOGIES 4710KL-05W-B30-E00
                                                                                                    NMB TECHNOLOGIES 4710KL-05W-B30-E00
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No4710KL-05W-B30-E00
                                                                                                    Newark Part No.41J3423
                                                                                                    Product Range4710KL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No4710KL-05W-B30-E00
                                                                                                    Newark Part No.41J3423
                                                                                                    Product Range4710KL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC24V
                                                                                                    Supply Voltage24VDC
                                                                                                    Fan Frame TypeSquare
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size119mm
                                                                                                    External Depth25mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Flow Rate - Imperial88.2CFM
                                                                                                    Flow Rate - Metric2.5m³/min
                                                                                                    Air Flow - CFM88.2CFM
                                                                                                    Noise Rating35dBA
                                                                                                    Power Rating3.6W
                                                                                                    Rated Speed2200rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating150mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min2.5m³/min
                                                                                                    Product Range4710KL Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Alternatives for 4710KL-05W-B30-E00

                                                                                                    7 Products Found

                                                                                                    Product Overview

                                                                                                    The 4710KL-05W-B30-E00 is a 24VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.

                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • 2200RPM Speed rating
                                                                                                    • -10 to 70°C Operating temperature range
                                                                                                    • 3.6W Rated power
                                                                                                    • 0.13"-H₂O Static pressure
                                                                                                    • 10MΩ or over with a DC500V Megger insulation resistance
                                                                                                    • Auto restart
                                                                                                    • Polarity protection

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Fan Frame Size

                                                                                                    119mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    2.5m³/min

                                                                                                    Noise Rating

                                                                                                    35dBA

                                                                                                    Rated Speed

                                                                                                    2200rpm

                                                                                                    Current Rating

                                                                                                    150mA

                                                                                                    Air Flow - m3/min

                                                                                                    2.5m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    25mm

                                                                                                    Flow Rate - Imperial

                                                                                                    88.2CFM

                                                                                                    Air Flow - CFM

                                                                                                    88.2CFM

                                                                                                    Power Rating

                                                                                                    3.6W

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    4710KL Series

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.