Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 432020Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 19P2995 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.340 |
| 1000+ | $3.320 |
Price for:Each
Minimum: 500
Multiple: 500
$1,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 432020Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 19P2995 |
| Technical Datasheet | |
| For Use With | Fans |
| Voltage Rating | - |
| Fan Side Connector | Straight Receptacle |
| Current Rating | - |
| Cable Length | 36" |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| For Use With | Fans |
|---|---|
| Fan Side Connector | Straight Receptacle |
| Cable Length | 36" |
| SVHC | No SVHC (27-Jun-2018) |
| Voltage Rating | - |
|---|---|
| Current Rating | - |
| Product Range | - |
Technical Docs (1)
Alternatives for 432020
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
