Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3612KL-05W-B60-E00
Newark Part No.41J3322
Product Range3612KL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $21.210 |
| 100+ | $19.310 |
| 250+ | $18.070 |
Price for:Each
Minimum: 60
Multiple: 60
$1,272.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3612KL-05W-B60-E00
Newark Part No.41J3322
Product Range3612KL Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial69.9CFM
Flow Rate - Metric1.98m³/min
Noise Rating43.5dBA
Power Connection TypeWire Leaded
Current Rating230mA
Product Range3612KL Series
Power Rating5.52W
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Bearing Type
Ball Bearing
Flow Rate - Metric
1.98m³/min
Power Connection Type
Wire Leaded
Product Range
3612KL Series
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
24VDC
External Depth
32mm
Flow Rate - Imperial
69.9CFM
Noise Rating
43.5dBA
Current Rating
230mA
Power Rating
5.52W
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
