Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610VL-05W-B60-B00Copy
Newark Part No.39T3168
Product Range3610VL Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610VL-05W-B60-B00Copy
Newark Part No.39T3168
Product Range3610VL Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
External Depth25mm
Flow Rate - Imperial85.8CFM
Bearing TypeBall Bearing
Flow Rate - Metric2.43m³/min
Noise Rating48dBA
Power Connection TypeWire Leaded
Current Rating280mA
Product Range3610VL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 3610VL-05W-B60-B00
1 Product Found
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Flow Rate - Imperial
85.8CFM
Flow Rate - Metric
2.43m³/min
Power Connection Type
Wire Leaded
Product Range
3610VL Series
Supply Voltage VDC
24V
External Depth
25mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Current Rating
280mA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
