Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610VL-05W-B59-E00
Newark Part No.39T3166
Product Range3610VL Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610VL-05W-B59-E00
Newark Part No.39T3166
Product Range3610VL Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial77CFM
Flow Rate - Metric2.18m³/min
Noise Rating45dBA
Power Connection TypeWire Leaded
Current Rating220mA
Product Range3610VL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 3610VL-05W-B59-E00
1 Product Found
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
77CFM
Noise Rating
45dBA
Current Rating
220mA
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.18m³/min
Power Connection Type
Wire Leaded
Product Range
3610VL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
