Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-01W-B50-B00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41J2288
Product Range2004KL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 280+ | $13.170 |
Price for:Each
Minimum: 280
Multiple: 280
$3,687.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-01W-B50-B00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41J2288
Product Range2004KL Series
Technical Datasheet
Supply Voltage5V
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size50mm
External Depth10mm
Flow Rate - Imperial10.2CFM
Bearing TypeBall Bearing
Air Flow - CFM10.2CFM
Flow Rate - Metric0.29m³/min
Noise Rating34dBA
Power Rating1.5W
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Product Range2004KL Series
Current Rating300mA
IP Rating-
Air Flow - m3/min0.29m³/min
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2004KL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
- Brushless motor structure
- Class E insulation
- PWM Control for fan
- Protection against the ingress of dust and water
- Motor and PCB fully encapsulated in silicone rubber material
- Motor burnout is prevented by locked rotor protection/automatic restart and polarity
- Open collector for both locked rotor and tach output circuit
- 700VAC/sec Dielectric withstand voltage
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage
5V
Fan Frame Type
Square
Fan Frame Size
50mm
Flow Rate - Imperial
10.2CFM
Air Flow - CFM
10.2CFM
Noise Rating
34dBA
Rated Speed
5500rpm
Product Range
2004KL Series
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VDC
5V
Voltage Type
DC
External Depth
10mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.29m³/min
Power Rating
1.5W
Power Connection Type
2 Lead Wires
Current Rating
300mA
Air Flow - m3/min
0.29m³/min
Alternatives for 2004KL-01W-B50-B00
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
