Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17PY-Z845-00VS
Newark Part No.25R3877
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.960 |
Price for:Each
Minimum: 10
Multiple: 10
$609.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17PY-Z845-00VS
Newark Part No.25R3877
Technical Datasheet
Coil Type-
No. of PhasesSingle Phase
Resistance2.9ohm
Torque Max260mN-m
Current Rating1.2A
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Coil Type
-
Resistance
2.9ohm
Current Rating
1.2A
SVHC
No SVHC (27-Jun-2018)
No. of Phases
Single Phase
Torque Max
260mN-m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate