Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17240JA-12M-YA-00
Newark Part No.77AC3331
Product Range17240JA Series
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.820 |
| 5+ | $59.160 |
| 10+ | $54.490 |
| 25+ | $49.830 |
| 50+ | $48.110 |
Price for:Each
Minimum: 1
Multiple: 1
$63.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17240JA-12M-YA-00
Newark Part No.77AC3331
Product Range17240JA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size172mm
External Depth40mm
Flow Rate - Imperial128.2CFM
Bearing TypeBall Bearing
Flow Rate - Metric3.63m³/min
Air Flow - CFM128.2CFM
Noise Rating33.5dBA
Power Rating1.92W
Rated Speed1550rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min3.63m³/min
Product Range17240JA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
172mm
Flow Rate - Imperial
128.2CFM
Flow Rate - Metric
3.63m³/min
Noise Rating
33.5dBA
Rated Speed
1550rpm
Current Rating
160mA
Air Flow - m3/min
3.63m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
128.2CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
17240JA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
