Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1622FT-04W-B86-E00
Newark Part No.28W3408
Product Range1622FT Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1622FT-04W-B86-E00
Newark Part No.28W3408
Product Range1622FT Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Flow Rate - Imperial30CFM
Bearing TypeBall Bearing
Air Flow - CFM30CFM
Flow Rate - Metric0.85m³/min
Noise Rating60dBA
Power Rating12.6W
Rated Speed23000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating1.05A
IP Rating-
Air Flow - m3/min0.85m³/min
Product Range1622FT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
30CFM
Air Flow - CFM
30CFM
Noise Rating
60dBA
Rated Speed
23000rpm
Current Rating
1.05A
Air Flow - m3/min
0.85m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
56mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.85m³/min
Power Rating
12.6W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Product Range
1622FT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate