Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-48R-ET-00
Newark Part No.49AJ4660
Product Range15050VA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.830 |
| 800+ | $80.570 |
| 1200+ | $80.210 |
| 2000+ | $77.960 |
| 2400+ | $76.350 |
| 5200+ | $75.360 |
| 10000+ | $73.940 |
Price for:Each
Minimum: 30
Multiple: 10
$2,574.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-48R-ET-00
Newark Part No.49AJ4660
Product Range15050VA Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM346CFM
Noise Rating68dB
Power Rating43.2W
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating900mA
IP Rating-
Air Flow - m3/min9.8m³/min
Product Range15050VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
68dB
Rated Speed
4600rpm
Current Rating
900mA
Air Flow - m3/min
9.8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50mm
Air Flow - CFM
346CFM
Power Rating
43.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
15050VA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate