Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-48N-EL-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ4656
Product Range15050VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 30+ | $93.550 |
| 800+ | $91.680 |
| 1200+ | $89.810 |
| 2000+ | $87.940 |
| 2400+ | $86.070 |
| 5200+ | $84.200 |
| 10000+ | $82.320 |
Price for:Each
Minimum: 30
Multiple: 30
$2,806.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-48N-EL-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ4656
Product Range15050VA Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM261.32CFM
Noise Rating60dB
Power Rating21.6W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating450mA
IP Rating-
Air Flow - m3/min7.4m³/min
Product Range15050VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
60dB
Rated Speed
3500rpm
Current Rating
450mA
Air Flow - m3/min
7.4m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50mm
Air Flow - CFM
261.32CFM
Power Rating
21.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
15050VA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
