Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-24N-EA-00
Newark Part No.49AJ4648
Product Range15050VA Series
Your Part Number
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.700 |
| 5+ | $90.620 |
| 10+ | $82.540 |
| 25+ | $79.230 |
| 50+ | $75.920 |
Price for:Each
Minimum: 1
Multiple: 1
$98.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-24N-EA-00
Newark Part No.49AJ4648
Product Range15050VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM261.32CFM
Noise Rating60dB
Power Rating21.6W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating900mA
IP Rating-
Air Flow - m3/min7.4m³/min
Product Range15050VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
60dB
Rated Speed
3500rpm
Current Rating
900mA
Air Flow - m3/min
7.4m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50mm
Air Flow - CFM
261.32CFM
Power Rating
21.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
15050VA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
