Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-B0L-EP-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7828
Product Range15038PB Series
Your Part Number
66 In Stock
30 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $171.880 |
| 5+ | $159.880 |
| 10+ | $147.890 |
| 25+ | $135.890 |
| 50+ | $129.400 |
| 100+ | $126.810 |
| 10000+ | $124.220 |
Price for:Each
Minimum: 1
Multiple: 1
$171.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-B0L-EP-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7828
Product Range15038PB Series
Technical Datasheet
Nominal Rated Voltage AC200V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM212CFM
Noise Rating56dBA
Power Rating33W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating236mA
IP Rating-
Air Flow - m3/min6m³/min
Product Range15038PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
200V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
3200rpm
Current Rating
236mA
Air Flow - m3/min
6m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
212CFM
Power Rating
33W
Power Connection Type
Terminals
IP Rating
-
Product Range
15038PB Series
Technical Docs (1)
Alternatives for 15038PB-B0L-EP-00
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
