Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1K-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC4118
Product Range15038PB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 30+ | $57.420 |
| 800+ | $55.540 |
| 1200+ | $54.430 |
| 2000+ | $53.320 |
| 2400+ | $52.210 |
| 5200+ | $51.100 |
| 10000+ | $49.990 |
Price for:Each
Minimum: 30
Multiple: 30
$1,722.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1K-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC4118
Product Range15038PB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM141.2CFM
Noise Rating46dB
Power Rating21W
Rated Speed2200rpm
Power Connection Type-
Current Rating200mA
IP Rating-
Air Flow - m3/min4m³/min
Product Range15038PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
46dB
Rated Speed
2200rpm
Current Rating
200mA
Air Flow - m3/min
4m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
141.2CFM
Power Rating
21W
Power Connection Type
-
IP Rating
-
Product Range
15038PB Series
Technical Docs (1)
Alternatives for 15038PB-A1K-EA-00
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
