Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1J-EA-00
Newark Part No.41Y5241
Product Range15038PB Series
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.990 |
| 5+ | $68.360 |
| 10+ | $62.740 |
| 25+ | $60.260 |
| 50+ | $57.780 |
| 100+ | $57.110 |
Price for:Each
Minimum: 1
Multiple: 1
$73.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1J-EA-00
Newark Part No.41Y5241
Product Range15038PB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM102.3CFM
Noise Rating38dBA
Power Rating18W
Rated Speed1650rpm
Power Connection TypeTerminals
Current Rating190mA
IP Rating-
Air Flow - m3/min2.9m³/min
Product Range15038PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
1650rpm
Current Rating
190mA
Air Flow - m3/min
2.9m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
102.3CFM
Power Rating
18W
Power Connection Type
Terminals
IP Rating
-
Product Range
15038PB Series
Technical Docs (1)
Alternatives for 15038PB-A1J-EA-00
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability