Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A0L-EP-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7822
Product Range15038PB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 30+ | $148.430 |
| 50+ | $145.460 |
| 100+ | $142.490 |
Price for:Each
Minimum: 30
Multiple: 30
$4,452.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A0L-EP-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7822
Product Range15038PB Series
Technical Datasheet
Nominal Rated Voltage AC100V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM212CFM
Noise Rating56dB
Power Rating33W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating440mA
IP RatingIP69K
Air Flow - m3/min6m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure215.6Pa
Product Range15038PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
100V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dB
Rated Speed
3200rpm
Current Rating
440mA
Air Flow - m3/min
6m³/min
Operating Voltage Max
-
Product Range
15038PB Series
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
212CFM
Power Rating
33W
Power Connection Type
Terminals
IP Rating
IP69K
Operating Voltage Min
-
Static Pressure
215.6Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
