Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VE-24R-GUE-2
Newark Part No.77AK3469
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.380 |
| 5+ | $67.470 |
| 10+ | $64.570 |
| 25+ | $60.930 |
| 50+ | $60.200 |
| 100+ | $56.200 |
| 250+ | $55.840 |
Price for:Each
Minimum: 1
Multiple: 1
$70.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VE-24R-GUE-2
Newark Part No.77AK3469
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM244CFM
Noise Rating66dB
Power Rating48W
Rated Speed6400rpm
Power Connection Type4 Lead Wires
Current Rating2A
IP RatingIP68
Air Flow - m3/min6.9m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
66dB
Rated Speed
6400rpm
Current Rating
2A
Air Flow - m3/min
6.9m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
244CFM
Power Rating
48W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability