Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VA-48R-EAE-0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.43Y7816
Product Range12038VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 40+ | $45.970 |
| 50+ | $45.050 |
| 100+ | $44.130 |
| 250+ | $43.210 |
Price for:Each
Minimum: 40
Multiple: 40
$1,838.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VA-48R-EAE-0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.43Y7816
Product Range12038VA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM189.9CFM
Noise Rating59.5dB
Power Rating18W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating1.5A
IP Rating-
Air Flow - m3/min5.38m³/min
Static Pressure229Pa
Product Range12038VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
59.5dB
Rated Speed
5000rpm
Current Rating
1.5A
Air Flow - m3/min
5.38m³/min
Product Range
12038VA Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
189.9CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
229Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
