Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VA-24R-EAE-0
Newark Part No.43Y7811
Product Range12038VA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $50.650 |
| 50+ | $44.820 |
| 100+ | $42.740 |
| 250+ | $38.380 |
Price for:Each
Minimum: 40
Multiple: 40
$2,026.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VA-24R-EAE-0
Newark Part No.43Y7811
Product Range12038VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM243.6CFM
Noise Rating66dB
Power Rating35.5W
Rated Speed6400rpm
Power Connection Type2 Lead Wires
Current Rating1.48A
IP Rating-
Air Flow - m3/min6.9m³/min
Product Range12038VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
66dB
Rated Speed
6400rpm
Current Rating
1.48A
Air Flow - m3/min
6.9m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
243.6CFM
Power Rating
35.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
12038VA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate