Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-B3L-EA-00
Newark Part No.43Y7771
Product Range11938MB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.180 |
| 25+ | $19.540 |
| 50+ | $18.480 |
| 100+ | $17.690 |
Price for:Each
Minimum: 20
Multiple: 20
$423.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-B3L-EA-00
Newark Part No.43Y7771
Product Range11938MB Series
Technical Datasheet
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Noise Rating37dB
Power Rating11W
Power Connection TypeTerminals
Product Range11938MB Series
Current Rating80mA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Power Rating
11W
Product Range
11938MB Series
SVHC
No SVHC (27-Jun-2018)
External Depth
38mm
Noise Rating
37dB
Power Connection Type
Terminals
Current Rating
80mA
Technical Docs (1)
Alternatives for 11938MB-B3L-EA-00
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
