Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MA-48M-EL-D0Copy
Newark Part No.49AJ4453
Product Range11938MA Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MA-48M-EL-D0Copy
Newark Part No.49AJ4453
Product Range11938MA Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38.4mm
Bearing TypeBall Bearing
Air Flow - CFM141.9CFM
Noise Rating53.5dB
Power Rating13W
Rated Speed3700rpm
Power Connection Type2 Lead Wires
Current Rating270mA
IP Rating-
Air Flow - m3/min4.02m³/min
Product Range11938MA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
53.5dB
Rated Speed
3700rpm
Current Rating
270mA
Air Flow - m3/min
4.02m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38.4mm
Air Flow - CFM
141.9CFM
Power Rating
13W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11938MA Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
