Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MA-24P-ET-D0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ4445
Product Range11938MA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.310 |
| 800+ | $57.490 |
| 1200+ | $55.610 |
| 2000+ | $54.690 |
| 2400+ | $53.720 |
| 5200+ | $52.950 |
| 10000+ | $51.160 |
Price for:Each
Minimum: 40
Multiple: 20
$2,452.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MA-24P-ET-D0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ4445
Product Range11938MA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM181.16CFM
Noise Rating59.5dB
Power Rating22.4W
Rated Speed4700rpm
Power Connection Type2 Lead Wires
Current Rating930mA
IP RatingIP68, IP69K
Air Flow - m3/min5.13m³/min
Product Range11938MA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
59.5dB
Rated Speed
4700rpm
Current Rating
930mA
Air Flow - m3/min
5.13m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
181.16CFM
Power Rating
22.4W
Power Connection Type
2 Lead Wires
IP Rating
IP68, IP69K
Product Range
11938MA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
