Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-48L-EL-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7745
Product Range11938KA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 40+ | $23.560 |
| 800+ | $22.250 |
| 1200+ | $21.810 |
| 2000+ | $21.360 |
| 2400+ | $20.920 |
| 5200+ | $20.470 |
| 10000+ | $20.030 |
Price for:Each
Minimum: 40
Multiple: 40
$942.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-48L-EL-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7745
Product Range11938KA Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM108.4CFM
Noise Rating68.1dB
Power Rating7.7W
Rated Speed2950rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating160mA
IP Rating-
Air Flow - m3/min3.07m³/min
Static Pressure68.1Pa
Product Range11938KA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
68.1dB
Rated Speed
2950rpm
Current Rating
160mA
Air Flow - m3/min
3.07m³/min
Product Range
11938KA Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
108.4CFM
Power Rating
7.7W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Static Pressure
68.1Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
