Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-48L-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.36AJ4727
Product Range11938KA
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $24.480 |
| 5+ | $23.470 |
| 10+ | $23.110 |
| 25+ | $22.100 |
| 50+ | $20.450 |
| 100+ | $18.610 |
| 250+ | $17.420 |
Price for:Each
Minimum: 1
Multiple: 1
$24.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-48L-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.36AJ4727
Product Range11938KA
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM108.4CFM
Noise Rating42.5dB
Power Rating7.68W
Rated Speed2950rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
IP Rating-
Air Flow - m3/min3.07m³/min
Product Range11938KA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
42.5dB
Rated Speed
2950rpm
Current Rating
160mA
IP Rating
-
Product Range
11938KA
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
108.4CFM
Power Rating
7.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
3.07m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 11938KA-48L-EA-00
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
