Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-24Q-AL-D0
Newark Part No.49AM2490
Product Range11925SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.120 |
| 800+ | $19.860 |
| 1200+ | $19.250 |
| 2000+ | $18.940 |
| 2400+ | $18.640 |
| 5200+ | $18.380 |
| 10000+ | $17.790 |
Price for:Each
Minimum: 52
Multiple: 52
$1,098.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-24Q-AL-D0
Newark Part No.49AM2490
Product Range11925SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM113CFM
Noise Rating44dB
Power Rating4.8W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP Rating-
Air Flow - m3/min3.2m³/min
Static Pressure73Pa
Product Range11925SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
44dB
Rated Speed
3100rpm
Current Rating
200mA
Air Flow - m3/min
3.2m³/min
Product Range
11925SA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
113CFM
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
73Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
