Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-24L-EA-D0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AM2488
Product Range11925SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 52+ | $20.450 |
| 800+ | $19.250 |
| 1200+ | $18.660 |
| 2000+ | $18.360 |
| 2400+ | $18.050 |
| 5200+ | $17.810 |
| 10000+ | $17.240 |
Price for:Each
Minimum: 52
Multiple: 52
$1,063.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-24L-EA-D0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AM2488
Product Range11925SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM67.1CFM
Noise Rating30dB
Power Rating1.4W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min1.9m³/min
Static Pressure28.5Pa
Product Range11925SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
30dB
Rated Speed
1900rpm
Current Rating
60mA
Air Flow - m3/min
1.9m³/min
Product Range
11925SA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
67.1CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
28.5Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 11925SA-24L-EA-D0
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
