Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09533GA-24M-AL-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43Y7678
Product Range09533GA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 40+ | $24.980 |
| 800+ | $23.660 |
| 1200+ | $23.190 |
| 2000+ | $22.710 |
| 2400+ | $22.240 |
| 5200+ | $21.770 |
| 10000+ | $21.290 |
Price for:Each
Minimum: 40
Multiple: 40
$999.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09533GA-24M-AL-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43Y7678
Product Range09533GA Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24V
Voltage TypeDC
Fan Frame Size95mm
External Depth33mm
Air Flow - CFM28.6CFM
Air Flow - m3/min-
Noise Rating54.5dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating11.8W
Product Range09533GA Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
11.8W
IP Rating
-
Supply Voltage
24V
Fan Frame Size
95mm
Air Flow - CFM
28.6CFM
Noise Rating
54.5dB
Power Connection Type
2 Lead Wires
Product Range
09533GA Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
