Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09533GA-12Q-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4708
Product Range09533GA Series
Your Part Number
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.880 |
| 5+ | $24.580 |
| 10+ | $23.060 |
| 25+ | $21.600 |
| 50+ | $21.170 |
| 100+ | $20.740 |
| 250+ | $20.300 |
Price for:Each
Minimum: 1
Multiple: 1
$25.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09533GA-12Q-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4708
Product Range09533GA Series
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size95mm
External Depth33mm
Air Flow - CFM38.1CFM
Air Flow - m3/min1.08m³/min
Noise Rating61dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating19.2W
Product Range09533GA Series
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.08m³/min
Bearing Type
Ball Bearing
Power Rating
19.2W
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Size
95mm
Air Flow - CFM
38.1CFM
Noise Rating
61dB
Power Connection Type
2 Lead Wires
Product Range
09533GA Series
IP Rating
-
Technical Docs (1)
Alternatives for 09533GA-12Q-AA-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
