Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24N-EAD-0Copy
Newark Part No.49AJ4320
Product Range09238RA Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24N-EAD-0Copy
Newark Part No.49AJ4320
Product Range09238RA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38.4mm
Bearing TypeBall Bearing
Air Flow - CFM129.9CFM
Noise Rating59dB
Power Rating17.04W
Rated Speed6200rpm
Power Connection Type2 Lead Wires
Current Rating710mA
IP Rating-
Air Flow - m3/min3.68m³/min
Product Range09238RA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
59dB
Rated Speed
6200rpm
Current Rating
710mA
Air Flow - m3/min
3.68m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38.4mm
Air Flow - CFM
129.9CFM
Power Rating
17.04W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
09238RA Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
