Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09232VE-24R-CT-S0Copy
Newark Part No.62AJ7765
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 50+ | $23.320 |
| 100+ | $21.520 |
| 250+ | $21.200 |
Price for:Each
Minimum: 60
Multiple: 30
$1,399.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09232VE-24R-CT-S0Copy
Newark Part No.62AJ7765
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM105.94CFM
Noise Rating59dB
Power Rating12W
Rated Speed7000rpm
Power Connection Type3 Lead Wires
Current Rating500mA
IP RatingIP68, IP69K
Air Flow - m3/min3m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
59dB
Rated Speed
7000rpm
Current Rating
500mA
Air Flow - m3/min
3m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
105.94CFM
Power Rating
12W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
