Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 09232VA-24R-AA-S0Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 74AJ7189 |
| Product Range | 09232VA Series |
| Your Part Number | |
| Technical Datasheet |
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.260 |
| 5+ | $23.010 |
| 10+ | $21.540 |
| 25+ | $20.140 |
| 50+ | $18.620 |
| 100+ | $17.590 |
| 250+ | $16.240 |
Price for:Each
Minimum: 1
Multiple: 1
$24.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 09232VA-24R-AA-S0Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 74AJ7189 |
| Product Range | 09232VA Series |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 92mm |
| External Depth | 32mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 105.9CFM |
| Noise Rating | 59dB |
| Power Rating | 12W |
| Rated Speed | 7000rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 500mA |
| IP Rating | - |
| IP Rating | - |
| Air Flow - m3/min | 3m³/min |
| Product Range | 09232VA Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 92mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 59dB |
| Rated Speed | 7000rpm |
| Current Rating | 500mA |
| IP Rating | - |
| Product Range | 09232VA Series |
| Fan Frame Type | Square |
|---|---|
| External Depth | 32mm |
| Air Flow - CFM | 105.9CFM |
| Power Rating | 12W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Air Flow - m3/min | 3m³/min |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
