Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VE-24Q-CU-02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AK3465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $43.630 |
| 250+ | $43.070 |
Price for:Each
Minimum: 195
Multiple: 65
$8,507.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VE-24Q-CU-02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AK3465
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM96.4CFM
Noise Rating51dB
Power Rating11.76W
Rated Speed5600rpm
Power Connection Type4 Lead Wires
Current Rating490mA
IP RatingIP68
Air Flow - m3/min2.73m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
51dB
Rated Speed
5600rpm
Current Rating
490mA
Air Flow - m3/min
2.73m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
96.4CFM
Power Rating
11.76W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
